TruComponents 782720 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782720
EAN-13
4064161189192
Order Code
78-2720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.65
5+ £21.14
10+ £20.65
25+ £20.18
50+ £19.73
100+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

TruComponents manufactures the TC-9554796 touch button, a panel mount switch designed for industrial and commercial applications. It features a momentary Off/(On) action with a NO/NC configuration, supporting a voltage of 24 V and a current of 0.5 A. The pushbutton is IP65 rated, offers green and red illumination, and is ideal for environments requiring robust and reliable operation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Green
(Ø) 25mm
Actuating Force 0N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.5mm
Casing/button Colour Stainless steel
Colour Green, Red
Connection Open end cable
Contact Resistance 20mΩ
Dim (Ø) 25mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 22mm
Insulation Resistance 600VDC 10MΩ
IP Rating IP65
Lighting Type Circular lighting 1.2mm
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute 1 PNP output, LED operating voltage 12 V
Misc Attribute 2 TC-9554796
Recess Diameter 22mm
Switch/button features capacitive
Switching current (inductive) 0.5A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot