TruComponents 782719 Pushbutton ,Panel Mount,Off/(On),NO/NC,Pre-Wired,IP65

MPN
782719
EAN-13
4064161189154
Order Code
78-2719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.16
5+ £20.66
10+ £20.18
25+ £19.72
50+ £19.28
100+ £18.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

TruComponents manufactures the TC-9554780 touch button, a green/red illuminated switch with a 24 V, 0.5 A rating. This panel mount pushbutton features an Off/(On) momentary action, configured with NO/NC switches, suitable for applications requiring reliable control in harsh environments due to its IP65 rating. Typical uses include industrial machinery and control panels requiring a durable, pre-wired solution.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Red
(Ø) 18mm
Actuating Force 0N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.5mm
Casing/button Colour Stainless steel
Colour Green, Red
Connection Open end cable
Contact Resistance 20mΩ
Dim (Ø) 18mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 16mm
Insulation Resistance 600VDC 10MΩ
IP Rating IP65
Lighting Type Circular lighting 1.2mm
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute 1 PNP output, LED operating voltage 12 V
Misc Attribute 2 TC-9554780
Recess Diameter 16mm
Switch/button features capacitive
Switching current (inductive) 0.5A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot