TruComponents 782714 Pushbutton ,Panel Mount,On/(On),DPDT,Solder,IP65

MPN
782714
EAN-13
4064161171333
Order Code
78-2714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.95
5+ £13.62
10+ £13.30
25+ £13.00
50+ £12.71
100+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents 782714 Pushbutton is a red, panel mount switch designed with a double pole double throw (DPDT) configuration and features IP65 protection, making it suitable for harsh environments. It operates at 250 V AC and 3 A, with momentary on/(on) action, ideal for control applications such as machinery operation where temporary activation is required. The pushbutton is equipped for solder connection, ensuring secure and reliable installation.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 3A
Mounting Panel
Voltage Rating 250v
(Ø) 19mm
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Button Diameter 15.8mm
Casing/button Colour Steel
Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver alloy
Dim (Ø) 19mm
Durability 1000000
Electrical lifespan 50000
IP Rating IP65
Lighting Type Circular lighting
Material Steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-22E/R/12V/A
Print motif None
Recess depth 38.2mm
Recess Diameter 19mm
Shape Round
Switch/button features Planar
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot