TruComponents 782712 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782712
EAN-13
4064161171319
Order Code
78-2712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.37
5+ £7.19
10+ £7.02
25+ £6.86
50+ £6.71
100+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 663 in stock

The TruComponents pushbutton, model TC-9428164, is a momentary switch with a rating of 48 V DC and 2 A, featuring a blue illuminated Off/(On) configuration. Its IP65 rating ensures suitability for environments where dust and water resistance are required. Typical applications include use in control panels, machinery, and other industrial equipment requiring reliable, temporary actuation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Blue
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Button Diameter 11.8mm
Colour Blue
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ16F-10E/J/B/12V/A
Recess depth 20mm
Recess Diameter 16mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot