TruComponents 782711 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782711
EAN-13
4064161171302
Order Code
78-2711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.60
5+ £7.42
10+ £7.25
25+ £7.08
50+ £6.93
100+ £6.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The TruComponents pushbutton TC-9428160 is a panel mount type with momentary Off/(On) switch action, rated for 48 V DC and 2 A. It features an illuminated red design, NO/NC configuration, and is IP65 rated for dust and water protection. This pushbutton is ideal for industrial control panels and equipment requiring secure, reliable operation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Red
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Button Diameter 11.8mm
Colour Red
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ16F-10E/J/R/12V/A
Recess depth 20mm
Recess Diameter 16mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot