TruComponents 782707 Pushbutton ,Panel Mount,On/On,Scr/term,IP40

MPN
782707
EAN-13
4064161171227
Order Code
78-2707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.53
5+ £6.37
10+ £6.22
25+ £6.08
50+ £5.95
100+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents manufactures the TC-9428128 LAS0-L-11Z/B/12V pushbutton switch, a panel mount on/on switch with an IP40 rating. It features a voltage rating of 250 V and a current rating of 5 A, with a latching switch action and blue illumination. This switch is suitable for applications requiring reliable control in environments with moderate protection from dust and moisture.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Button Diameter 24mm
Colour Blue
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11Z/B/12V
Recess depth 72mm
Recess Diameter 22mm
Switch position 1 x Off/On

Reviews

Be the first to submit a review

Trustpilot