TruComponents 782704 Pushbutton ,Panel Mount,Off/(On),Scr/term,IP40

MPN
782704
EAN-13
4064161171180
Order Code
78-2704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.56
5+ £5.43
10+ £5.30
25+ £5.18
50+ £5.06
100+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

TruComponents manufactures the TC-9428112 pushbutton, a panel mount switch designed for momentary Off/(On) operation. This green, non-illuminated switch features a 250 V voltage rating and a 5 A current rating with an IP40 protection level. It is typically used in applications requiring simple control, such as industrial equipment or electronic projects.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Button Diameter 24mm
Colour Green
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11/G/12V
Recess depth 72mm
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot