TruComponents 782698 Pushbutton ,Panel Mount,Off/(On),Scr/term,IP40

MPN
782698
EAN-13
4064161171111
Order Code
78-2698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.52
5+ £4.42
10+ £4.31
25+ £4.22
50+ £4.12
100+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TruComponents offers the TC-9428084 LAS0-L-11/R pushbutton switch, designed for panel mounting with an Off/(On) momentary action. It is rated for 250 V and 5 A, with an IP40 protection rating, making it suitable for general indoor use. Typical applications include use in control panels or equipment where temporary activation is required.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Button Diameter 24mm
Casing/button Colour Red
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-L-11/R
Recess depth 55mm
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot