TruComponents 782695 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP40

MPN
782695
EAN-13
4064161171081
Order Code
78-2695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.01
5+ £3.91
10+ £3.82
25+ £3.73
50+ £3.65
100+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

TruComponents offers the TC-9428072 LAS2Y-11Z/R/12V pushbutton switch, suitable for panel mounting. This switch is rated for 250 V and 3 A, featuring an Off/On latch action with NO/NC contact configuration. Its robust design is ideal for various industrial and commercial applications, though it is protected by an IP40 rating.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 12mm
Colour Red
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2Y-11Z/R/12V
Recess depth 28mm
Recess Diameter 12mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot