TruComponents 782694 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP40

MPN
782694
EAN-13
4064161171074
Order Code
78-2694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.56
5+ £3.47
10+ £3.39
25+ £3.31
50+ £3.24
100+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The TruComponents TC-9428068 is a panel mount pushbutton switch designed for momentary Off/(On) action, featuring a blue button. It is rated for 250 V and 3 A, with a NO/NC switch configuration and IP40 protection. This pushbutton is suitable for control panels and equipment where temporary circuit activation is required.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Blue
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 12mm
Colour Blue
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2Y-11/B/12V
Recess depth 28mm
Recess Diameter 12mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot