TruComponents 782692 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP40

MPN
782692
EAN-13
4064161171050
Order Code
78-2692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.53
5+ £3.45
10+ £3.37
25+ £3.29
50+ £3.22
100+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

TruComponents manufactures the LAS2Y-11/R/12V pushbutton switch, offering an Off/(On) momentary action with a red non-illuminated button. The pushbutton is panel-mounted and features a 250 V, 3 A rating, with an IP40 protection class, including NO/NC contacts for versatile connectivity. It is suitable for applications requiring a reliable control interface, such as industrial machines and electronic projects.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Non-Illuminated
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 12mm
Colour Red
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2Y-11/R/12V
Recess depth 28mm
Recess Diameter 12mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot