TruComponents 782685 Pushbutton ,Panel Mount,On/On,NO/NC,Scr/term

MPN
782685
EAN-13
4064161155135
Order Code
78-2685
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.54
5+ £5.40
10+ £5.28
25+ £5.16
50+ £5.04
100+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The TruComponents 782685 pushbutton is a panel mount switch featuring an On/On configuration with NO/NC contacts and screw terminals. It is rated for 250 V AC and 5 A, designed with a 30 mm white actuator for clear visibility. This durable switch is ideal for control panels and general industrial applications where reliable switching action is necessary.
Type Pushbutton
Switch Function Latch
Voltage Rating 250V
Current Rating 1A
Casing/button Colour Silver
Colour White
Connection Solder tag
Contact Material Silver plated
Contact Type 1 maker
Lighting Type None
Material Zinc
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-MSS02
Recess Diameter 12mm
Shape Key Operated Switches
Switch position 1 x On/Off

Reviews

Be the first to submit a review

Trustpilot