TruComponents 782673 Pushbutton ,Panel Mount,Off/(On),SPDT-NO,PushOn,IP67

MPN
782673
EAN-13
4064161149783
Order Code
78-2673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.49
5+ £10.24
10+ £10.00
25+ £9.77
50+ £9.55
100+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

The TruComponents TC-9219012 pushbutton is a panel mount, momentary switch with a SPDT-NO configuration. It is rated for 48 V AC and 2 A, featuring RGB illumination and an IP67 protection rating, making it suitable for environments requiring waterproof components. Typical applications include control panels and machinery where temporary activation is needed.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function Contact
Current Rating 150mA
Mounting Panel
Voltage Rating 48V
Illumination RGB
(Ø) 26mm
Axle Ø 6mm
Casing/button Colour Black-white
Connection Socket
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 50 mm
Electrical lifespan 10000 cycles
IP Rating IP67
Length 50mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26E4712-R-50
Plastic free packaging Plastic-free packaging
Switching angle 12 x 30 °
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot