TruComponents 782672 Pushbutton ,Panel Mount,Off/(On),SPDT-NO,PushOn,IP67

MPN
782672
EAN-13
4064161149776
Order Code
78-2672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.92
5+ £10.66
10+ £10.41
25+ £10.17
50+ £9.95
100+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

The TruComponents TC-9219008 is a panel mount pushbutton switch designed for off/(on) SPDT-NO operation. It features an RGB illumination type, is rated for 48 V AC at 2 A, and offers an IP67 protection rating, making it suitable for use in environments requiring robust sealing against dust and water ingress. Typical applications include control panels and equipment that require reliable momentary switch action with visual indication.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function Contact
Current Rating 150mA
Mounting Panel
Voltage Rating 48V
Illumination RGB
(Ø) 26mm
Axle Ø 6mm
Casing/button Colour Black-white
Connection Socket
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 29 mm
Electrical lifespan 10000 cycles
IP Rating IP67
Length 29mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26A4-4-3-R-29
Plastic free packaging Plastic-free packaging
Switching angle 12 x 30 °
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot