TruComponents 782667 Pushbutton ,Panel Mount,On/(On),NO/NC,Solder

MPN
782667
EAN-13
4064161015804
Order Code
78-2667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £14.25
5+ £13.91
10+ £13.59
25+ £13.28
50+ £12.99
100+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The TruComponents pushbutton is a panel mount switch, featuring a momentary On/(On) configuration with a NO/NC contact arrangement. It is rated for 250 V AC and 3 A, with a green illuminated button, and offers IP65 protection for reliable operation in challenging environments. Typical applications include industrial control panels, machinery activation, and equipment operation requiring a robust and durable switch solution.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function Contact
Current Rating 2A
Mounting Panel
Illumination Green
Axle Ø 6mm
Connection Solder pins
Contact Material Tin plated
Contact Resistance ≤ 100mΩ
Dim (L x W x H) 14 x 14 x 20 mm
Electrical lifespan 20000 cycles
Height 20mm
IP Rating IP65
Length 14mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute EC120-H5-20F7-24P-24CC
Plastic free packaging Plastic-free packaging
Switching angle 360°
Switching Voltage 5V
Width 14mm

Reviews

Be the first to submit a review

Trustpilot