TruComponents 782666 Pushbutton ,Panel Mount,On/(On),NO/NC,Solder,IP40

MPN
782666
EAN-13
4064161015798
Order Code
78-2666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £11.56
5+ £11.29
10+ £11.02
25+ £10.77
50+ £10.53
100+ £10.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents manufactures the TC-8904676 LAS1-GQ-11/S pushbutton switch, designed for panel mounting applications. This momentary switch features a voltage rating of 250 V AC and a current capacity of 3 A with an IP65 protection rating. It is ideal for use in low-voltage control circuits, offering a NO/NC configuration without illumination.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function Contact
Current Rating 2A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Axle Ø 6mm
Connection Solder pins
Contact Material Tin plated
Contact Resistance ≤ 100mΩ
Dim (L x W x H) 14.5 x 12.5 x 35 mm
Electrical lifespan 20000 cycles
Height 35mm
IP Rating IP65
Length 14.5mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute EC11S-H6.5B2-25K12-26P
Operation type Rotary switch
Plastic free packaging Plastic-free packaging
Switching angle 360°
Switching Voltage 5V
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot