TruComponents 782665 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP40

MPN
782665
EAN-13
4064161015774
Order Code
78-2665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £13.28
5+ £12.97
10+ £12.67
25+ £12.38
50+ £12.10
100+ £11.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TruComponents manufactures the TC-8904668, a tamper-proof pushbutton with an off/(on) momentary switch action. This panel mount switch is rated for 250 V AC and 3 A with a single pole single throw (SPST) configuration, featuring a blue illumination. It is ideal for secure control in applications requiring a durable switch with solder connections and IP40 protection.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 breaker
Current Rating 3A
Mounting Panel
Illumination Blue
(Ø) 25mm
Contact Material Aluminium alloy
Dim (Ø) 25mm
IP Rating IP65
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 1 x on/off
Misc Attribute 2 TC-9219040
Plastic free packaging Plastic-free packaging
Print motif EMERGENCY STOP
Recess Diameter 19mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot