TruComponents 782663 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP40

MPN
782663
EAN-13
4064161015675
Order Code
78-2663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £14.66
5+ £14.31
10+ £13.98
25+ £13.66
50+ £13.36
100+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 318 in stock

The TruComponents 782663 pushbutton is a panel mount, tamper-proof switch with a SPST configuration. It is rated at 250 V AC and 5 A, featuring an Off/(On) momentary action with red illumination. This IP65-rated pushbutton is ideal for industrial control panels where durable and reliable operation is required.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 breaker
Current Rating 3A
Mounting Panel
(Ø) 30mm
Colour Red
Contact Material PC
Dim (Ø) 30mm
IP Rating IP40
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 TC-9219032
Misc Attribute 2 1 x on/off
Plastic free packaging Plastic-free packaging
Print motif EMERGENCY STOP
Recess Diameter 16mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot