TruComponents 782660 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782660
EAN-13
4064161301365
Order Code
78-2660
Country of Origin
China
View Full Product Range (32)

Discontinued


The TruComponents TC-7494928 is a tamper-proof panel mount pushbutton designed for momentary action with an off/(on) configuration. It features a red illuminated switch, rated for 48 V DC and 2 A, offering both normally open (NO) and normally closed (NC) contacts. Suitable for demanding environments, its IP65 rating makes it ideal for outdoor and industrial applications.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 3A
Mounting Panel
Voltage Rating 48V
Illumination Red
Panel Cutout Dimensions 16
Connection Screw terminal
IP Rating IP67
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-9075596
Plastic free packaging Plastic-free packaging
Print motif Battery symbol
Switching Voltage 32V DC

Trustpilot