TruComponents 782658 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782658
EAN-13
4064161275833
Order Code
78-2658
Country of Origin
China
View Full Product Range (32)

Discontinued


The TruComponents pushbutton switch, model TC-GQ16-KF-11ZE/J/G/12V/S, is a tamper-proof panel mount switch with an off/on latch action. It is rated for 48 V DC and 2 A, features a green illuminated indicator, and offers a NO/NC configuration. Ideal for industrial control panels, it boasts IP65 protection for reliable operation in demanding environments.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function 1 breaker
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16
Button Ø 33mm
Connection Solder tag
Contact Material Silver alloy
Durability 200000 cycles
Factory colour Red
Front panel thickness max. 5mm
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-LAS1-A22Y-01TSB
Print motif Arrow symbol
Recess Diameter 22mm
Switching Voltage 250V AC
Unlocking mechanism Turn

Trustpilot