TruComponents 782655 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782655
EAN-13
2050005783383
Order Code
78-2655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.12
5+ £5.97
10+ £5.83
25+ £5.70
50+ £5.57
100+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TruComponents TC-7494704 is a tamper-proof panel mount pushbutton switch with an Off/(On) action and NO/NC configuration, designed for a wide range of applications requiring secure operation. It features an IP65 rating for dust and water resistance, making it suitable for industrial and outdoor use. This pushbutton, with solder terminals, is typically employed in control panels and machinery interfaces.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function Off-(On)
Mounting Panel
Voltage Rating 48V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
(Ø) 40mm
Dim (Ø) 40mm
Factory colour Yellow
IP Rating IP65
Material ABS plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-T14-2240
Packaging type (details) Polybag
Print motif EMERGENCY STOP

Reviews

Be the first to submit a review

Trustpilot