TruComponents 782654 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782654
EAN-13
4064161275741
Order Code
78-2654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.76
5+ £8.56
10+ £8.36
25+ £8.17
50+ £7.99
100+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The TruComponents pushbutton TC-7494696 is a panel mount, SPST switch with an Off/(On) momentary action, suitable for applications requiring tamper-proof operation. It features a blue illuminated button and is rated for 48 V DC at 2 A, offering reliable performance in wet or dusty environments due to its IP65 rating. Common applications include control panels and machinery where secure and protected activation is necessary.
Type Pushbutton
Contact Configuration SPST
Switch Function Off-(On)
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 16
(Ø) 40mm
Dim (Ø) 40mm
Factory colour Yellow
IP Rating IP65
Material ABS plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-S10
Packaging type (details) Polybag
Print motif EMERGENCY STOP

Reviews

Be the first to submit a review

Trustpilot