TruComponents 782653 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782653
EAN-13
4064161275734
Order Code
78-2653
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.01
5+ £8.79
10+ £8.58
25+ £8.40
50+ £8.21
100+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The TruComponents pushbutton is a tamper-proof, panel mount switch with an IP65 rating. It features a single pole single throw (SPST) configuration, with off/(on) momentary action, and is rated for 48 V DC and 2 A. Ideal for use in industrial and outdoor applications, this green illuminated switch is designed for durability and reliability.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function Momentary
Current Rating 10A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 16
Connection Open end cable
Dim (L x W x H) 202 x 143 x 46 mm
Height 46mm
IP Rating IP65
Length 202mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute TC-6648044
Operation type 2-pedal
Switching Voltage 250V AC
Width 143mm

Reviews

Be the first to submit a review

Trustpilot