TruComponents 782647 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782647
EAN-13
4064161301136
Order Code
78-2647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.47
5+ £7.29
10+ £7.13
25+ £6.96
50+ £6.81
100+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

The TruComponents pushbutton is a tamper-proof, panel mount switch with an IP65 rating, featuring a momentary Off/(On) single-pole single-throw configuration. It supports up to 48 V DC and a current rating of 2 A, and the pushbutton is illuminated in blue. This type of switch is ideal for secure control panels and outdoor applications due to its durability and weather resistance.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function Off-(On)
Current Rating 4A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 22
Connection Solder pins
Contact Resistance ≤50mΩ
Electrical lifespan ≥10,000 cycles
IP Rating IP65
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12193716

Reviews

Be the first to submit a review

Trustpilot