TruComponents 782646 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782646
EAN-13
4064161301129
Order Code
78-2646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.24
5+ £7.06
10+ £6.90
25+ £6.74
50+ £6.59
100+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The TruComponents TC-7494656 is a tamper-proof panel mount pushbutton with an Off/(On) configuration and an SPST switch type. It is designed for use at 48 V DC and can handle currents up to 2 A, featuring IP65 protection for enhanced durability. Ideal for industrial or commercial applications, it includes green illumination for easy identification.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function Off-(On)
Current Rating 4A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 22
Connection Solder pins
Contact Resistance ≤50mΩ
Electrical lifespan ≥10,000 cycles
IP Rating IP65
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12193712

Reviews

Be the first to submit a review

Trustpilot