TruComponents 782643 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782643
EAN-13
4064161275703
Order Code
78-2643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £19.61
5+ £19.14
10+ £18.70
25+ £18.27
50+ £17.87
100+ £17.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 272 in stock

The TruComponents TC-7494640 is a tamper-proof, panel mount pushbutton switch with SPST configuration and IP65 protection. It features an Off/(On) momentary action, with red, green, and blue illumination, suitable for operating at 250 V AC and 3 A. This robust switch is ideal for industrial control panels and machinery requiring reliable and visible user interfaces.
Type Pushbutton
Contact Configuration SPST
Switch Function 3 change-overs
Current Rating 8A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 22
Colour Red , Green, Blue, RGB
Depth 64mm
Dim (W x H x D) 90 x 18 x 64 mm
Height 18mm
IP Rating IP65
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-308/12
Mounting Type DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot