TruComponents 782642 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782642
EAN-13
4064161275697
Order Code
78-2642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £19.78
5+ £19.31
10+ £18.86
25+ £18.43
50+ £18.02
100+ £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

TruComponents manufactures the tamper-proof TC-7494636 pushbutton switch designed for panel mounting. It is an SPST, momentary action switch with an off/(on) configuration, rated at 250 V AC and 3 A, and it features red, green, and blue illumination. The pushbutton is ideal for applications requiring robust operation, such as industrial control panels, due to its IP65 protection rating.
Type Pushbutton
Contact Configuration SPST
Switch Function 3 change-overs
Current Rating 8A
Mounting Panel
Voltage Rating 250v
Illumination Green
Panel Cutout Dimensions 22
Colour Red , Green, Blue, RGB
Depth 64mm
Dim (W x H x D) 90 x 18 x 64 mm
Height 18mm
IP Rating IP65
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-308/230
Mounting Type DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot