TruComponents 782641 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782641
EAN-13
4064161275680
Order Code
78-2641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £19.93
5+ £19.45
10+ £19.01
25+ £18.57
50+ £18.16
100+ £17.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 330 in stock

TruComponents manufactures the TC-7494632, a tamper-proof pushbutton switch with Off/On latching action, rated at 250 V AC and 3 A. This panel-mount switch features NO/NC contacts, solder terminals, and is IP65 rated for dust and water resistance. Ideal for industrial and commercial applications, it provides reliable performance in harsh environments.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function 2 change-overs
Current Rating 8A
Mounting Panel
Panel Cutout Dimensions 22
Colour Red , Green, Blue, RGB
Depth 64mm
Dim (W x H x D) 90 x 18 x 64 mm
Height 18mm
IP Rating IP65
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-208/230
Mounting Type DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot