TruComponents 782640 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782640
EAN-13
4064161275666
Order Code
78-2640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £17.85
5+ £17.42
10+ £17.02
25+ £16.63
50+ £16.26
100+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Manufactured by TruComponents, this tamper-proof panel mount pushbutton switch features a momentary Off/(On) action with a NO/NC configuration. It is rated for 250 V AC and a current of 3 A, with IP65 protection, making it suitable for harsh environments. Typical applications include control panels and industrial equipment that require reliable tactile feedback.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function 1 change-over
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 22
Colour Red , Green, Blue, RGB
Depth 64mm
Dim (W x H x D) 90 x 18 x 64 mm
Height 18mm
IP Rating IP65
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-116/230
Mounting Type DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot