TruComponents 782639 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782639
EAN-13
4064161301105
Order Code
78-2639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £12.42
5+ £12.13
10+ £11.84
25+ £11.58
50+ £11.32
100+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

TruComponents manufactures the TC-7494616 tamper-proof pushbutton, featuring an SPST switch configuration with an Off/(On) momentary action. It is rated for 48 V DC and 2 A, with IP65 protection, making it suitable for environments requiring durability and reliability. This illuminated pushbutton is ideal for control panels and equipment where dependable user input is necessary.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 change-over
Current Rating 16A
Mounting Panel
Illumination Illuminated
Panel Cutout Dimensions 22
Colour Red , Green, Blue, RGB
Depth 64mm
Dim (W x H x D) 90 x 18 x 64 mm
Height 18mm
IP Rating IP65
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-116/12
Mounting Type DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot