TruComponents 782638 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782638
EAN-13
4064161275659
Order Code
78-2638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £11.88
5+ £11.60
10+ £11.33
25+ £11.07
50+ £10.83
100+ £10.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 577 in stock

TruComponents manufactures the TC-7494612 TC-GQ16F-10E/41RGB, a tamper-proof pushbutton switch. It features an Off/(On) momentary action, with a voltage rating of 48 V DC and a current rating of 2 A. The switch is ideal for use in environments that require rugged and secure control, such as industrial machinery and outdoor equipment.
Type Pushbutton
Contact Configuration SPST
Switch Function Off-(On)
Current Rating 1A
Mounting Panel
Illumination RGB
Panel Cutout Dimensions 22
Cable Length 0.50m
Colour Red , Green, Blue, RGB
Connection Open end cable
Factory colour Black
IP Rating IP65
Material Polyphenylene
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute SE-VIW-M16-H
Plastic free packaging Plastic-free packaging
Power 50W
Switching Voltage 250V AC
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot