TruComponents 782637 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782637
EAN-13
4064161275529
Order Code
78-2637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £14.94
5+ £14.58
10+ £14.25
25+ £13.92
50+ £13.61
100+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

TruComponents manufactures the tamper-proof pushbutton switch model TC-7494524, designed for panel mounting with an Off/On latch configuration. This switch is rated for 250 V AC and 3 A, featuring a red illuminated pushbutton with IP65 protection, suitable for harsh environments. It is commonly used in industrial control panels and machinery where reliability and durability are essential.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function On/Off
Mounting Panel
Illumination Red
Panel Cutout Dimensions 22
Connection External contact
Dim (L x W x H) 48.1 x 40 x 46 mm
Factory colour Red (transparent)
Height 46mm
IP Rating IP52
Length 48.1mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute S2ER-E4R
Recess Diameter 22mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot