TruComponents 782635 Pushbutton ,Panel Mount,Off/On,SPDT,Solder

MPN
782635
EAN-13
4053199525874
Order Code
78-2635
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.67
5+ £9.44
10+ £9.22
25+ £9.01
50+ £8.81
100+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 248 in stock

The TruComponents pushbutton switch is a panel mount, SPDT switch with solder terminals, suitable for applications requiring an On/Off function. It is rated for 48 V and 2 A, with a white illuminated actuator. Typical applications include control panels and electronic equipment requiring simple and reliable switching.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Mounting Panel
Illumination White
Panel Cutout Dimensions 12
Connection External contact
Dim (L x W x H) 36 x 48.1 x 60 mm
Factory colour Silver
Front panel cut-out 30.5mm
Height 60mm
Length 36mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S3KF-2FS
Operation type Key
Recess Diameter 30mm
Switching angle 1 x 90 °
Weight 41g
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot