TruComponents 782632 Pushbutton ,Panel Mount,Off/On,SPDT,Solder

MPN
782632
EAN-13
4053199525812
Order Code
78-2632
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.89
5+ £8.68
10+ £8.48
25+ £8.29
50+ £8.10
100+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

The TruComponents pushbutton, model TC-6647596, is a panel mount SPDT switch with an Off/On latch action. It is rated for 48 V and 2 A, featuring a blue illumination for visibility. Typical applications include control panels and electronic devices where precise manual operation is needed.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function On/Off
Current Rating 3A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 12
Connection Solder tag
Front panel cut-out 6 x 3.5 mm
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute TC-R13-603C-05
Operation type top
Switch postions 2
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot