TruComponents 782630 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder

MPN
782630
EAN-13
4053199525768
Order Code
78-2630
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.36
5+ £8.16
10+ £7.97
25+ £7.79
50+ £7.61
100+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The TruComponents TC-6647576 is a panel mount pushbutton switch with an off/(on) momentary action, designed for applications requiring a straightforward, temporary switch mechanism. It features a blue illuminated button with a voltage rating of 48 V and a current rating of 2 A, offering a reliable NO/NC configuration. Commonly used in industrial controls and equipment interfaces, it supports solder connections for secure installation.
Type Pushbutton
Contact Configuration 2 x On/On/On
Switch Function Off-(On)
Current Rating 1.5A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 12
Connection Print
Dim (L x W x H) 25 x 8 x 18.5 mm
Height 18.5mm
Length 25mm
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 6259488
Operation type top
Switch postions 3
Switching Voltage 250V AC
Width 8mm

Reviews

Be the first to submit a review

Trustpilot