TruComponents 782629 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder

MPN
782629
EAN-13
4053199525751
Order Code
78-2629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.16
5+ £7.96
10+ £7.77
25+ £7.60
50+ £7.43
100+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TruComponents manufactures the TC-6647572 LAS4GQH-11E/R/24V/S pushbutton, a panel mount switch with a momentary Off/(On) action. It features a voltage rating of 48 V and a current rating of 2 A, with NO/NC solder connections. Ideal for industrial use, this red illuminated switch is suitable for applications requiring reliable control and signalling.
Type Pushbutton
Contact Configuration 2 x Off/On/On
Switch Function latch
Current Rating 5A
Mounting Panel
Voltage Rating 24V
Illumination Red
Panel Cutout Dimensions 12
Casing/button Colour Stainless steel
Connection Solder tag
IP Rating IP40
Key removal position Off/On/On
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-22Y/31/S203
Recess Diameter 19mm
Shape Round
Switch postions 3
Switching angle 2 x 45 °
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot