TruComponents 782628 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder

MPN
782628
EAN-13
4053199525744
Order Code
78-2628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.42
5+ £8.22
10+ £8.03
25+ £7.85
50+ £7.67
100+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

TruComponents manufactures the TC-6647568 pushbutton switch, designed for panel mounting with an Off/(On) momentary action. The switch features a voltage rating of 48 V and a current rating of 2 A, with a NO/NC configuration and a blue illumination. It is typically used in electronic devices where temporary circuit closure is required, such as control panels and machinery interfaces.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function 2 change-overs
Current Rating 5A
Mounting Panel
Voltage Rating 250v
Illumination Blue
Panel Cutout Dimensions 12
Button Ø 28mm
Connection Solder tag
IP Rating IP65
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-22TSB203
Print motif Arrow symbol
Switching Voltage 250V
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot