TruComponents 782627 Pushbutton ,Panel Mount,Off/On,SPDT,Solder

MPN
782627
EAN-13
4053199521555
Order Code
78-2627
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.19
5+ £8.98
10+ £8.77
25+ £8.57
50+ £8.38
100+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Manufactured by TruComponents, this panel-mount pushbutton switch features an SPDT configuration with solder terminals. It is rated for 48 V and 2 A, and has a latch action with green illumination for clear visual indication. Typical applications include use in control panels and equipment requiring a reliable on/off switching mechanism.
Type Pushbutton
Contact Configuration SPDT
Switch Function On/Off
Current Rating 5A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 12
Button Ø 28mm
Connection Solder tag
IP Rating IP65
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-11TSB203
Print motif Arrow symbol
Switching Voltage 250V
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot