TruComponents 782626 Pushbutton ,Panel Mount,Off/On,SPDT,Solder

MPN
782626
EAN-13
4053199521548
Order Code
78-2626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.76
5+ £8.56
10+ £8.36
25+ £8.17
50+ £7.99
100+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The TruComponents TC-6647556 LAS4GQH-11ZE/G/12V/S is a panel mount pushbutton switch designed for off/on operation with a single pole, double throw (SPDT) configuration. It features a green illuminated button suitable for use at 48 V and 2 A, making it ideal for control panels and industrial equipment. Typical applications include machinery control, automotive dashboards, and various electrical devices requiring a durable and reliable switching solution.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 10A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 12
Casing/button Colour Silver
Connection Screws
Front panel thickness 19mm
Key removal position Off/On
Material Metal
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute TC-K3-16B-06
Recess Diameter 19.2mm
Switch postions 2
Switching angle 1 x 90 °
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot