TruComponents 782621 Pushbutton ,Panel Mount,Off/On,SPST,Solder,IP67

MPN
782621
EAN-13
4064161329390
Order Code
78-2621
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
5+ £10.74
10+ £10.49
25+ £10.25
50+ £10.02
100+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The TruComponents pushbutton switch, model TC-12819636, is a robust panel mount switch featuring an SPST configuration and IP67 rating, suitable for demanding environments. It can handle up to 250 V AC and 20 A, making it ideal for high-power applications. Typical uses include industrial machinery and outdoor equipment where a reliable on/off switching is required.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 30A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Bulb Type Glow lamp
Colour Blue
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Blue
Front panel thickness 4mm
IP Rating IP67
Lighting Type Area illumination
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-133B-01 B/BL BEL. 12 V
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot