TruComponents 782616 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782616
EAN-13
4064161322971
Order Code
78-2616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.87
5+ £8.66
10+ £8.46
25+ £8.27
50+ £8.08
100+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The TruComponents TC-12647536 is a panel mount pushbutton switch, offering a 250 V AC voltage and 3 A current rating. It features an SPST configuration with a momentary action, suitable for applications requiring temporary activation. Its IP65 rating and stainless steel construction make it ideal for harsh environments.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 20A
Mounting Panel
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-207L-SQ RED 12V/DC
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot