TruComponents 782615 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782615
EAN-13
4064161322964
Order Code
78-2615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.82
5+ £13.49
10+ £13.18
25+ £12.88
50+ £12.59
100+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

TruComponents offers the TC-12647532 pushbutton switch, featuring a 250 V AC, 3 A rating with an Off/(On) single-pole single-throw configuration. The chrome-plated brass switch is IP65 rated for dust and water resistance and includes RGB illumination. It is ideal for panel mount applications in environments requiring robust, momentary action switches.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 20A
Mounting Panel
Illumination RGB
Panel Cutout Dimensions 12
Bulb Type Light bulb
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Silver
Front panel thickness max. 2mm
IP Rating IP65
Lighting Type Area illumination
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-61L2 ILLUMINATED RED
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot