TruComponents 782614 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782614
EAN-13
4064161322957
Order Code
78-2614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.63
5+ £8.43
10+ £8.23
25+ £8.05
50+ £7.87
100+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The TruComponents TC-12647528 is a panel mount pushbutton switch with an Off/(On) SPST configuration, suitable for applications requiring a 250 V AC, 3 A rating. Featuring an IP65 protection rating and a green latch, it is ideal for use in environments where moisture and dust resistance are necessary. Commonly applied in control panels and automation systems, this chrome-plated brass switch ensures reliable performance.
Type Pushbutton
Contact Configuration 2 x Off/On/On
Switch Function latch
Current Rating 30A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 12
Connection Type C CEE 7/16 plug 6.3mm
Front panel thickness max 6mm
IP Rating IP65
Lighting Type None
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-A3-20B-SQ
Number of pins 2
Print motif Headlight symbol
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot