TruComponents 782613 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782613
EAN-13
4064161322940
Order Code
78-2613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.63
5+ £8.43
10+ £8.23
25+ £8.05
50+ £7.87
100+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 229 in stock

TruComponents offers the TC-12647524 pushbutton switch, featuring a SPST configuration with a voltage rating of 250 V AC and a current rating of 3 A. The switch is panel mountable, has an Off/(On) action, and is rated IP65 for dust and water resistance. Typical applications include industrial controls and equipment requiring durable and reliable switching mechanisms.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 10A
Mounting Panel
Panel Cutout Dimensions 12
Colour Blue
Connection Screw connector
Factory colour Black
Front panel thickness 10mm
IP Rating IP65
Lighting Type None
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-A3-5CC-SC
Number of Poles 1
Print motif None
Recess Diameter 8.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot