TruComponents 782612 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782612
EAN-13
4064161322933
Order Code
78-2612
Country of Origin
China
View Full Product Range (19)

Discontinued


The TruComponents TC-12647520 is a panel mount pushbutton switch featuring an Off/(On) SPST configuration with a 250 V AC and 3 A rating. It is IP65 rated for protection, making it suitable for demanding environments, and has a chrome-plated brass construction. This switch is typically used in applications requiring reliable control with momentary action, such as machinery panels and equipment interfaces.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 10A
Mounting Panel
Panel Cutout Dimensions 12
Colour Red
Connection Screw terminal
Factory colour Black
Front panel thickness 10mm
IP Rating IP65
Lighting Type None
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-A3-5BC-SC
Number of Poles 1
Print motif None
Recess Diameter 8.2mm
Switching Voltage 12V DC

Trustpilot