TruComponents 782611 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782611
EAN-13
4064161322926
Order Code
78-2611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.83
5+ £12.53
10+ £12.23
25+ £11.96
50+ £11.69
100+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The TruComponents pushbutton, model TC-12647516, is a panel mount switch with momentary action, rated for 250 V AC and 3 A. It is designed for single pole, single throw (SPST) applications and has an IP65 rating for dust and water resistance. This chrome-plated brass switch is ideal for use in environments requiring robust protection, such as industrial control panels and outdoor equipment.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 10A
Mounting Panel
Panel Cutout Dimensions 12
Colour RGB
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness 10mm
IP Rating IP65
Lighting Type None
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-A3-5AC-SQ
Number of Poles 1
Print motif None
Recess Diameter 8.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot