TruComponents 782609 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782609
EAN-13
4064161322902
Order Code
78-2609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.64
5+ £7.46
10+ £7.29
25+ £7.12
50+ £6.97
100+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

The TruComponents TC-12647508 is a panel-mount pushbutton switch with a SPST configuration and momentary Off/(On) action. It is rated for 250 V AC and 3 A, featuring a durable IP65 chrome-plated brass construction, suitable for various industrial applications requiring a robust and reliable switch. Typical uses include control panels and equipment requiring temporary activation.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 30A
Mounting Panel
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max. 10mm
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-423L GREEN
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot