TruComponents 782607 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782607
EAN-13
4064161322889
Order Code
78-2607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.48
5+ £8.28
10+ £8.09
25+ £7.91
50+ £7.73
100+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TruComponents manufactures the TC-12647500 pushbutton switch, which is a panel mount, Off/(On), SPST switch designed for soldering applications. It has a voltage rating of 250 V AC and a current rating of 3 A, with an IP65-rated anodised aluminium housing for durability. Suitable for use in harsh environments, this non-illuminated switch is ideal for equipment requiring water-resistant control interfaces.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 30A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max. 10mm
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-423L RED
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot