TruComponents 782606 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782606
EAN-13
4064161322872
Order Code
78-2606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.45
5+ £7.27
10+ £7.10
25+ £6.94
50+ £6.79
100+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents offers the TC-12647496 pushbutton switch for panel mounting. This SPST momentary switch supports 250 V AC at 3 A and features an anodized aluminium body with IP65 protection. Ideal for industrial applications, it provides reliable performance in environments requiring temporary contact switches.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 25A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-203L-SQ GREEN
Number of Poles 1
Print motif None
Recess Diameter 24mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot