TruComponents 782605 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782605
EAN-13
4064161322865
Order Code
78-2605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.48
5+ £8.28
10+ £8.09
25+ £7.91
50+ £7.73
100+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

The TruComponents pushbutton switch TC-12647492 is a panel mount type with an Off/(On) SPST configuration, designed for durability with an IP65 rating. It supports a voltage of 250 V AC and a current rating of 3 A, making it suitable for a variety of electrical applications. Common uses include control panels, industrial machinery, and outdoor equipment where resistance to environmental factors is essential.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 25A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Yellow
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-203L-SQ YELLOW
Number of Poles 1
Print motif None
Recess Diameter 24mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot